Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,985.000 |
Product Information
Product Overview
785186-01 is a NI‑9216 8-channel, 400S/s aggregate, 0 ohm to 400 ohm, PT100 RTD C series temperature input module. The NI‑9216 is a resistance temperature detector (RTD) input module. Users can configure the NI‑9216 for two sample rate modes: high sample rate or high resolution. The NI‑9216 is compatible with 3‑ and 4‑wire RTD measurements, and it automatically detects the type of RTD (3-‑or 4‑wire) connected to the channel and configures each channel for the appropriate mode. The module provides per channel current excitation. The NI‑9216 features calibration and includes a channel‑to‑earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Front connection, spring terminal
Notes
Do not connect the NI-9216 with DSUB to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
C Series Temperature Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
To Be Advised
400SPS
8Channels
-
-40°C to +70°C
NI-9216
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate