Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784756-01
Order Code3622694
Product RangeNI-9145
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,093.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,093.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784756-01
Order Code3622694
Product RangeNI-9145
Technical Datasheet
For Use WithNI CompactRIO Systems
No. of Slots8
Interface TypeEtherCAT
Rack U Height-
Product RangeNI-9145
SVHCTo Be Advised
Product Overview
784756-01 is a NI‑9145 8-slot, Zynq-7020 FPGA, EtherCAT CompactRIO chassis. The NI‑9145 is a rugged EtherCAT server chassis for adding deterministic, distributed I/O to any CompactRIO, PXI, or industrial controller with two Ethernet ports. You can program the chassis using Scan Mode for fast expansion of your real-time system or using the onboard FPGA for inline processing and high-speed I/O and control. You can daisy chain multiple NI‑9145 server chassis from the host controller to expand time-critical applications to higher channel counts while maintaining hard determinism with minimal processor resources.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Recommended power supply is 20W, 24VDC
- Voltage input range from 9V to 30V
- Dimension (unloaded) is 10.74inch × 3.47inch × 2.45inch
Technical Specifications
For Use With
NI CompactRIO Systems
Interface Type
EtherCAT
Product Range
NI-9145
No. of Slots
8
Rack U Height
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536