Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12,531.000 |
Product Information
Product Overview
The PXIe-4309 samples up to 32 differential channels and multiplexes the analogue input channels across eight simultaneously sampling ADCs. The module samples eight input channels up to 2 MS/s/ch (single channel per ADC), and 32 input channels up to 100 kS/s/ch (four channels per ADC). The module's flexible resolution ranges from 18 bits at 2 MS/s/ch to 28 bits at 2 S/s/ch. The module features on-board signal averaging and filtering, auto-zero measurement switching, and a chopping mode that uses a pair of channels to provide high levels of noise rejection and to enable accurate and repeatable nano-volt measurements.
Technical Specifications
Analogue Input Module
28bit
-
± 100mV to ± 15V
NI PXI Controllers
To Be Advised
2MSPS
32Channels
-
0°C to +55°C
PXIe-4309
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate