Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784278-01
Order Code3620588
Product RangePXIe-4481
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14,110.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14,110.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784278-01
Order Code3620588
Product RangePXIe-4481
Technical Datasheet
Product TypeAnalogue Input Module
Sampling Rate1.25MSPS
Resolution (Bits)24bit
No. of Input Channels6Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-500mV to 500mV, -1V to 1V, -5V to 5V, -10V to 10V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4481
SVHCTo Be Advised
Product Overview
The PXIe-4481 is an analogue input module for higher bandwidth voltage measurements. The module offers analogue and digital filtering for accurate frequency domain measurements. You also can select from four gain settings to configure your input range. For measuring sudden changes, such as high speed blast and pressure events, the PXIe-4481 can sample up to 20 MS/s per channel in time domain mode. The included NI-DAQmx driver simplifies hardware configuration and measurement.
Technical Specifications
Product Type
Analogue Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-500mV to 500mV, -1V to 1V, -5V to 5V, -10V to 10V
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
1.25MSPS
No. of Input Channels
6Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4481
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5