Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28,641.000 |
Product Information
Product Overview
The PXIe 5172 high-density PXI oscilloscope has eight simultaneously-sampled channels with flexible settings for coupling and voltage range. PXI oscilloscopes also feature a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with many channels that require up to 250 MS/s or 100 MHz of analogue bandwidth and advanced PXI synchronisation. The PXIe 5172 also features a programmable Kintex-7 325T or 410T FPGA that can be used for custom acquisition, triggering, signal processing, and data streaming.
Technical Specifications
PXIe-5172
100MHz
-
PXIe-5172 PXI Oscilloscope
-
8 Channel
250MSPS
5.15ns
3 Years
To Be Advised
Technical Docs (2)
Alternatives for 784226-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate