Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783863-01
Order Code3622527
Product RangeNI-9216
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,985.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,985.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783863-01
Order Code3622527
Product RangeNI-9216
Technical Datasheet
Product TypeC Series Temperature Input Module
Sampling Rate400SPS
Resolution (Bits)24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9216
SVHCTo Be Advised
Product Overview
The NI-9216 is a resistance temperature detector (RTD) input module. You can configure the NI-9216 for two sample rate modes: high sample rate or high resolution. The NI-9216 is compatible with 3- and 4-wire RTD measurements, and it automatically detects the type of RTD (3--or 4-wire) connected to the channel and configures each channel for the appropriate mode. The module provides per channel current excitation. The NI-9216 features calibration and includes a channel-to-earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
Technical Specifications
Product Type
C Series Temperature Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
400SPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9216
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18