Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11,171.000 |
Product Information
Alternatives for 783850-01
2 Products Found
Product Overview
The cRIO-9038 is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. The embedded user interface capability and Mini DisplayPort let you add a local human machine interface (HMI) to simplify application development. This rugged, fanless controller offers an SDHC slot and a variety of connectivity ports, including two Gigabit Ethernet, two USB host, one USB device, and two serial. It also has an extended operating temperature range. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
Intel Atom E3825
2 Core
8GB
-40°C to +70°C
Ethernet, RS-232, RS-485/422, USB
NI CompactRIO Systems
To Be Advised
1.33GHz
2GB
8
NI CompactRIO Chassis
Linux
cRIO-9038
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate