Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3,742.000 |
Product Information
Product Overview
783800-01 is a PXIe-6738 PXI analogue output module. It is a high-density analogue output module. This device is ideal for applications such as stimulus-response tests and open-loop simulations at high densities. You can achieve the maximum sample rate if using up to eight channels, where each channel is on a separate bank. The PXIe-6738 also includes 10 digital I/O lines, four counter/timers, digital triggering, and advanced timing to meet a wide range of application requirements. Its digital triggering and PXI Express synchronisation capabilities allow it to be coupled with additional data acquisition, motion, and vision products to create highly custom measurement solutions to test innovative designs.
- 32 analogue output channels
- 16-bits analogue output resolution
- 1MS/s maximum update rate
- Analog output voltage range from -10V to 10V
- PXI express bus connector
Technical Specifications
Analogue Output Module
16bit
32Channels
-
NI PXI Controllers
To Be Advised
1MSPS
-
10I/O's
0°C to 55°C
PXIe-6738 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate