Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16,658.000 |
Product Information
Product Overview
783513-33 is a PXIe-8880 PXI Express/CompactPCI Express embedded computer. It is a high bandwidth PXI Express/CompactPCI Express-compatible system controller. The NI PXIe-8880 controller integrates standard I/O features in a single unit by using state-of-the-art packaging. Combining an NI PXIe-8880 embedded controller with a PXI Express-compatible chassis, such as the NI PXIe-1085, results in a fully PC-compatible computer in a compact, rugged package. The standard I/O on each module includes one DisplayPort 1.2 video port, four high-speed USB 2.0 ports, two high-speed USB 3.0 ports, a PCI-based GPIB controller, two Gigabit Ethernet connectors, a reset button, and PXI Express triggers. The NI PXIe-8880 has an eight-core Intel® Xeon® E5-2618L v3 processor, triple channel DDR4, 1866 MHz memory, all the standard I/O, and an integrated sold-state drive.
- 24GB/s of system bandwidth and 8GB/s slot bandwidth
- 480GB hard drive memory size
- PXI trigger bus input/output
- Four-wide 3U PXI Express module
- One system slot plus three controller expansion slots
Technical Specifications
Intel Xeon E5-2618L v3
8 Core
480GB
0°C to +50°C
LPC, SPI, SATA, USB
NI PXI Systems
To Be Advised
2.3GHz
8GB
-
NI PXI Chassis
Windows 7
PXIe-8880
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate