Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782783-01
Order Code3622306
Product RangePXIe-1078
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782783-01
Order Code3622306
Product RangePXIe-1078
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots9
Interface Type-
Rack U Height3U
Product RangePXIe-1078
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-1078 features a backplane that incorporates a PCI Express connection to every slot to meet a wide range of test and measurement application needs. It accepts PXI Express modules in every slot and supports standard PXI hybrid-compatible modules in up to five slots.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1078
No. of Slots
9
Rack U Height
3U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9