Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782629-01
Order Code3622282
Product RangePCIe-6535B
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,636.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,636.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782629-01
Order Code3622282
Product RangePCIe-6535B
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's32I/O's
Supply Voltage Range0V to 5V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangePCIe-6535B
SVHCTo Be Advised
Product Overview
782629-01 is a PCIe-6535 32-channel, 10MHz, 40MB/s digital I/O device. The PCIe-6535 can continuously stream data over the PCI Express bus. It's an ideal solution for interfacing and testing image sensors or display panels. The module is also well-suited for other common digital applications such as pattern I/O, change detection, protocol emulation, or other custom digital interfacing. It features selectable voltage levels and per-channel directional control of the digital lines.
- Dimension is 18.1cm × 2.2cm × 12.6cm
- Operating temperature range from 0°C to +45°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
Technical Specifications
Product Type
Digital I/O Device
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
0V to 5V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
32I/O's
Operating Temperature Range
0°C to +45°C
Product Range
PCIe-6535B
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37