Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,592.000 |
Product Information
Product Overview
782252-01 is an USB-6343 multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6343 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 32 single ended analogue input channel (16bit analogue resolution, 500kS/s maximum sample rate)
- 4 analogue output channel (900kS/s maximum update rate), 48 digital input/output channel
- 2047 samples analogue input FIFO buffer size
- 2190μV analogue input absolute accuracy
- Simultaneous sampling
Notes
Board only.
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 200mV to ± 10V
NI DAQ Devices
To Be Advised
500kSPS
32Channels
48I/O's
0°C to +45°C
USB-6343
Technical Docs (2)
Alternatives for 782252-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate