Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782058-02
Order Code3875164
Product RangePXIe-5186
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782058-02
Order Code3875164
Product RangePXIe-5186
Technical Datasheet
Product RangePXIe-5186
Scope Channels2 Channel
Bandwidth5GHz
Sampling Rate12.5GSPS
Display Memory Depth-
Calculated Rise Time750ps
Kit ContentsPXIe-5186 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
PXIe-5186
Bandwidth
5GHz
Display Memory Depth
-
Kit Contents
PXIe-5186 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
12.5GSPS
Calculated Rise Time
750ps
Manufacturer Warranty
3 Years
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A002.h
EU ECCN:3A002.h
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2