Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781753-01
Order Code3622087
Product RangePXI-8232
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,931.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,931.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781753-01
Order Code3622087
Product RangePXI-8232
Technical Datasheet
Product TypePXI GPIB Instrument Control Module
No. of Ports-
Data Rate12Mbps
Bus Connector Type-
Supported OSReal-Time OS, Windows
For Use WithPXI Systems
Product RangePXI-8232
SVHCTo Be Advised
Technical Specifications
Product Type
PXI GPIB Instrument Control Module
Data Rate
12Mbps
Supported OS
Real-Time OS, Windows
Product Range
PXI-8232
No. of Ports
-
Bus Connector Type
-
For Use With
PXI Systems
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4