Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7,928.000 |
Product Information
Product Overview
781445-02 is a USB-6366 simultaneous sampling, multifunction DAQ device. It offers analog I/O, digital I/O, and four 82bit counters/timers for PWM, encoder, frequency, event counting, and more. Onboard NI-STC8 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The USB-6866 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 16bits analog input resolution
- 2MS/s/ch maximum sample rate
- Dual analog output channels, 8 maximum number of differential analog input channels
- 3.33MS/s/ch maximum update rate
- USB 2.0 bus connector
- 4 number of counters/timers
- 24 number of bidirectional digital channels
- 2688μV analog input absolute accuracy
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 1V to ± 10V
NI DAQ Devices
To Be Advised
2MSPS
8Channels
24I/O's
0°C to +45°C
USB-6366
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate