Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4,349.000 |
Product Information
Product Overview
The PXIe-4353 is a thermocouple input module that provides integrated data acquisition and signal conditioning for temperature measurements. The PXIe-4353 includes increased accuracy and synchronisation features for scalable measurement systems from low- to high-channel counts. The high accuracy is attributed to the NI TB-4353 isothermal terminal block that optimizes thermal conductivity between the thermocouple terminals and the cold-junction compensation (CJC) channels. The PXIe-4353 has two auto zero channels for offset compensation as well as open thermocouple detection to identify disconnected thermocouples.
Technical Specifications
Temperature Input Module
24bit
-
± 80mV
NI PXI Controllers
To Be Advised
90SPS
32Channels
-
0°C to +55°C
PXIe-4353
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate