Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9,140.000 |
Product Information
Product Overview
The PXIe-4331 is a high-speed input module that provides integrated data acquisition and signal conditioning for dynamic strain, load, and pressure measurements. This module includes increased accuracy, high data throughput, and synchronisation features, making it ideal for high-density measurement systems. To remove noise, the PXIe-4331 offers antialiasing and digital filters per channel. Each channel also features an independent, programmable excitation voltage. Additionally, the PXIe-4331 provides remote sensing, internal bridge completion, and shunt calibration options per channel.
Technical Specifications
Strain/Bridge Input Module
24bit
-
-
NI PXI Controllers
To Be Advised
102.4kSPS
8Channels
-
0°C to +55°C
PXIe-4331
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate