Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19,002.030 |
Product Information
Product Overview
PXIe‑5652 is a PXI RF analogue signal generator. It features continuous-wave generation capabilities with FM, 2‑FSK, or OOK modulation. It uses direct digital synthesis (DDS) for high-resolution frequency hopping or phase-continuous sweeping for fixture and device characterization applications. The PXIe‑5652 is ideal for clocking nonstandard sample rates, such as WCDMA signals at baseband or intermediate frequency (IF). With this versatile signal generator, user can perform analogue and digital modulation through the on-board DDS circuit, which gives user frequency modulation and frequency-shift keying for applications such as bit error rate test, antenna testing, or even keyless entry. User can also perform amplitude modulation using on-off keying. User can combine PXI RF analogue signal generator with other PXI modular instrumentation to design automated test systems for radar, RF integrated circuits (RFICs), and automotive test applications.
- Generates continuous wave signals or basic standard modulation formats such as AM, FM, PM, and pulse
- Maximum output power is 12dBm
- RF generator frequency range from 500KHz to 6.6GHz
- Analyser tuning time is 1.5ms (typical)
Technical Specifications
PXI RF Analog Signal Generator
-
AM, FM, PM, Pulse
-
-
6.6GHz
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate