Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 20,112.000 | 
Product Information
Product Overview
The sbRIO-9213 is a high-density thermocouple input module that is designed for higher-channel-count systems. With this module, you can add thermocouples to mixed-signal test systems without taking up too many slots. The sbRIO-9213 includes anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements. The sbRIO-9213 features NIST-traceable calibration and a channel-to-earth ground double isolation barrier for safety, noise immunity, and high common-mode voltage range. Non-enclosed modules are designed for OEM applications.
Technical Specifications
C Series Temperature Input Module
24bit
-
± 78.125mV
NI CompactRIO Systems
To Be Advised
75SPS
16Channels
-
-40°C to +85°C
sbRIO-9213
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate