Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781161-02
Order Code3621891
Product RangePXIe-1073
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781161-02
Order Code3621891
Product RangePXIe-1073
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots5
Interface Type-
Rack U Height3U
Product RangePXIe-1073
SVHCTo Be Advised
Alternatives for 781161-02
1 Product Found
Product Overview
The PXIe-1073 is designed for a wide range of test and measurement applications and provides an integrated MXI-Express controller. The chassis features compact, rugged packaging as well as acoustically quiet operation, which makes it ideal for both portable and desktop systems.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1073
No. of Slots
5
Rack U Height
3U
SVHC
To Be Advised
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8