Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9,477.000 |
Product Information
Product Overview
781057-01 is a PXIe-6366 8AI (16-bit, 2MS/s/ch), 2AO, 24DIO, PXI multi-function I/O module. It is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, four 32-bit counters, and analogue and digital triggering. On-board NI-STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe-6366 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 3.3MS/s/ch maximum update rate
- Maximum number of differential analogue input channels are 8
- 2688μV analogue input absolute accuracy
- 4 number of counters/timers
- Operating temperature range from 0 to 55ºC PXIe, 0 to 45ºC USB
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Technical Specifications
Multifunction I/O Module
16bit
2Channels
± 1V to ± 10V
NI PXI Controllers
To Be Advised
2MSPS
8Channels
24I/O's
0°C to +55°C
PXIe-6366
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate