Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,310.000 |
Product Information
Product Overview
781052-01 is a PXIe‑6341 PXIe, 16 AI (16-Bit, 500kS/s), 2 AO, 24 DIO, PXI multifunction I/O module. It offers analogue I/O, digital I/O, and four 32‑bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe‑6341 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Input high voltage (VIH) is 5.25V maximum
- Operating temperature rating range from 0°C to 55°C
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Do not connect the system to signals or use for measurements within measurement categories II, III, or IV.
Technical Specifications
Multifunction I/O Module
16bit
2Channels
± 200mV to ± 10V
NI PXI Controllers
Lead (21-Jan-2025)
500kSPS
16Channels
24I/O's
0°C to +55°C
PXIe-6341
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate