10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,464.000 |
Product Information
Product Overview
781045-01 is a PCIe‑6323 PCI Express, 32 AI (16-Bit, 250kS/s), 4 AO (900kS/s), 48 DIO multifunction I/O device. The PCIe‑6323 offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and re-triggerable measurement tasks. The PCIe‑6323 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Printed circuit board dimension is 3.9 × 6.6inch) (half-length)
- Operating temperature range from 0°C to 50°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Notes
Exceeding the current limits may cause unpredictable behaviour by the device and/or PC.
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 200mV to ± 10V
NI DAQ Devices
To Be Advised
250kSPS
32Channels
48I/O's
0°C to +50°C
PCIe-6323
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate