Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10,056.000 |
Product Information
Product Overview
The PXI-7842 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronisation. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PXI-7842 features a dedicated A/D converter (ADC) per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware.
Technical Specifications
Multifunction Reconfigurable I/O Module
16bit
8Channels
-10V to 10V
NI PXI Controllers
To Be Advised
200kSPS
8Channels
96I/O's
-20°C to +70°C
PXI-7842
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate