Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779958-04
Order Code3875276
Product RangeUSB-6255
Product TypeUSB Multifunction I/O Device
Sampling Rate1.25MSPS
Resolution (Bits)16bit
No. of Input Channels80Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range11V DC to 30V DC
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6255
SVHCTo Be Advised
Alternatives for 779958-04
1 Product Found
Technical Specifications
Product Type
USB Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Supply Voltage Range
11V DC to 30V DC
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
1.25MSPS
No. of Input Channels
80Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6255
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.42