Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28,396.000 |
Product Information
Product Overview
The PXI-4498 is designed for high-channel-count sound and vibration applications. With 24-bit analogue inputs and IEPE constant current signal conditioning, the PXI-4498 is ideal for making precision measurements with microphones, accelerometers, and other transducers that have very large dynamic ranges. The PXI-4498 delivers simultaneous sampling on all channels. In addition, the PXI-4498 includes built-in antialiasing filters that automatically adjust to your sampling rate, software-selectable input gains up to 30 dB, and TEDS smart sensor support for error-free setup. Common applications include noise, vibration, and harshness (NVH) analysis, large microphone arrays, and dynamic structural test.
Technical Specifications
PXI Sound and Vibration Module
24bit
AC
-
-
PXI-4498
204.8kSPS
PXI
0.5Hz
16Channels
NI PXI Systems
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate