Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779745-01
Order Code3620836
Product RangePCI-5114
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779745-01
Order Code3620836
Product RangePCI-5114
Technical Datasheet
Product RangePCI-5114
Scope Channels2 Channel
Bandwidth125MHz
Sampling Rate250MSPS
Display Memory Depth-
Calculated Rise Time2.8ns
Kit ContentsPCI-5114 Oscilloscope Device
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-5114 low-cost oscilloscope device has two channels that sample up to 250 MS/s with flexible settings for coupling, impedance, voltage range, and filtering. Oscilloscope devices also feature a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with fast signals that require flexible measurement configurations and up to 125 MHz of analogue bandwidth.
Technical Specifications
Product Range
PCI-5114
Bandwidth
125MHz
Display Memory Depth
-
Kit Contents
PCI-5114 Oscilloscope Device
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
250MSPS
Calculated Rise Time
2.8ns
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19