Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779700-01
Order Code3621553
Product RangePXIe-8360 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779700-01
Order Code3621553
Product RangePXIe-8360 Series
Technical Datasheet
Processor Type-
Sampling Rate-
Operating Frequency500Hz
Resolution (Bits)-
No. of Processor Cores-
RAM Memory Size-
No. of Input Channels-
Hard Drive Capacity-
No. of Output Channels-
No. of Slots1
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypePCIe
Supported OSLinux, Macintosh OS X, Solaris, Windows
For Use WithNI PXI Express/CompactPCI Express Systems
Product RangePXIe-8360 Series
SVHCTo Be Advised
Product Overview
779700-01 is a PXIe-8360 PXI remote control module. It allows you to control PXI and CompactPCI systems from your PC using a fully transparent MXI-Express link. It is installed in a PXI chassis and uses a PCI Express-to-PCI bridge to interface with an installed PCI-8360 through a copper, x1 MXI-Express cable.
- Copper supported cable
- MXI-Express x1 communication level
- 250MB/s MXI bandwidth
- 1 number of MXI port
- One PXI express system slot
- Fully compatible with the PXI-5 express hardware specification, revision 1.0
- 7m maximum cable length
- Dimension is 10.0 x 16.0cm
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
- Ambient temperature range from 0 to 55°C
Technical Specifications
Processor Type
-
Operating Frequency
500Hz
No. of Processor Cores
-
No. of Input Channels
-
No. of Output Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Interface Type
PCIe
For Use With
NI PXI Express/CompactPCI Express Systems
SVHC
To Be Advised
Sampling Rate
-
Resolution (Bits)
-
RAM Memory Size
-
Hard Drive Capacity
-
No. of Slots
1
Supply Voltage Range
-
Compatible With
NI PXI Chassis
Supported OS
Linux, Macintosh OS X, Solaris, Windows
Product Range
PXIe-8360 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18688