Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779003-01
Order Code3621324
Product RangeNI-9474
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 653.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 653.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779003-01
Order Code3621324
Product RangeNI-9474
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9474
SVHCTo Be Advised
Product Overview
The NI-9474 works with industrial logic levels and signals to directly connect to a wide array of industrial switches, transducers, and devices. Each channel is compatible with signals from 5 V to 30 V, features transient overvoltage protection between the output channels and earth ground, and has a LED that indicates the status. The NI-9474 is a correlated digital module, so it can perform correlated operations, triggering, and synchronisation when installed in a CompactDAQ chassis.
Technical Specifications
Product Type
C Series Digital Module
Resolution (Bits)
-
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9474
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21