3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 757.360 |
Product Information
Product Overview
The PCI-6514 is an industrial digital I/O interface, with eight banks of isolated channels. With programmable power-up states, you can configure the initial output states in software, to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PCI-6514 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
Technical Specifications
Digital I/O Device
-
32Channels
-30 V to 30 V
NI DAQ Devices
To Be Advised
-
32Channels
-
0°C to +55°C
PCI-6514
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate