Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778729-01
Order Code3875360
Product RangePCI-4474
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778729-01
Order Code3875360
Product RangePCI-4474
Technical Datasheet
Product TypeSound and Vibration Device
Sampling Rate102.4kSPS
Resolution (Bits)24bit
Bus Connector TypePCI
Analogue Input CouplingAC/DC
Cutoff Frequency3.4Hz
Front Connection Type-
No. of Input Channels4Channels
No. of Output Channels-
Product RangePCI-4474
SVHCTo Be Advised
Technical Specifications
Product Type
Sound and Vibration Device
Resolution (Bits)
24bit
Analogue Input Coupling
AC/DC
Front Connection Type
-
No. of Output Channels
-
SVHC
To Be Advised
Sampling Rate
102.4kSPS
Bus Connector Type
PCI
Cutoff Frequency
3.4Hz
No. of Input Channels
4Channels
Product Range
PCI-4474
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55