Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778636-03
Order Code3958571
Product RangePXI-1042
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778636-03
Order Code3958571
Product RangePXI-1042
Technical Datasheet
For Use WithNI PXI and CompactPCI Modules
No. of Slots8
Interface Type-
Rack U Height3U
Product RangePXI-1042
SVHCBoric acid (14-Jun-2023)
Technical Specifications
For Use With
NI PXI and CompactPCI Modules
Interface Type
-
Product Range
PXI-1042
No. of Slots
8
Rack U Height
3U
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13