Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778473-04
Order Code3621176
Product RangeUSB-232/4
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,205.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,205.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778473-04
Order Code3621176
Product RangeUSB-232/4
Technical Datasheet
Product TypeSerial Interface Device
No. of Ports4 Port
Data Rate230.4Kbps
Bus Connector TypeUSB 2.0
Supported OSWindows
For Use With-
Product RangeUSB-232/4
SVHCTo Be Advised
Product Overview
The USB-232/4 interface transforms your USB port into a single asynchronous serial port for communication with RS232 devices. You can use a USB-232/4 port as a standard serial port from your application, including RTS/CTS hardware handshake lines. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
Technical Specifications
Product Type
Serial Interface Device
Data Rate
230.4Kbps
Supported OS
Windows
Product Range
USB-232/4
No. of Ports
4 Port
Bus Connector Type
USB 2.0
For Use With
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64