Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777997-09
Order Code3621150
Product RangeGPIB-140A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777997-09
Order Code3621150
Product RangeGPIB-140A
Technical Datasheet
Extender TypeBus Extender with Korean Power Cord
Product RangeGPIB-140A
SVHCTo Be Advised
Product Overview
The GPIB-140A can extend the cable length of a GPIB system up to one kilometer without compromising the integrity of the GPIB or requiring software modifications. The accessory uses a buffered transfer technique to transfer data at rates up to 1.1 Mb/s (IEEE 488.1) or 2.8 Mb/s (HS488). The GPIB-140A also expands the maximum number of GPIB devices in a GPIB system from 15 up to 26.
Technical Specifications
Extender Type
Bus Extender with Korean Power Cord
SVHC
To Be Advised
Product Range
GPIB-140A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09