Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No776844-01
Order Code3621089
Product RangeSCB-68
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 642.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 642.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No776844-01
Order Code3621089
Product RangeSCB-68
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI Test Equipments
Product RangeSCB-68
SVHCTo Be Advised
Product Overview
776844-01 is a SCB-68 68-pin female screw terminal to 68-pin female D-SUB, shielded I/O connector terminal block. It provides a shielded I/O connection for interfacing I/O signals to plug-in data acquisition devices with 68-pin connectors. This terminal block combines with shield cables to provide low-noise signal termination. It is compatible with single- and dual-connector Multifunction I/O with 68-pin connectors. The SCB-68 also includes two general-purpose breadboard areas and an on-board cold-junction compensation sensor.
- 16 single-ended or 8 differential analogue input channels
- 200kS/s sampling rate
- 8 digital I/O lines, 2 counters/timers
- Operating temperature range from 0°C to 55°C
Technical Specifications
Accessory Type
Terminal Block
Product Range
SCB-68
For Use With
NI Test Equipments
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.31