Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 512.650 |
Product Information
Product Overview
193132-02 is a USB‑6008 8 AI (12-bit, 10kS/s), 2 AO (150Hz), 12 DIO USB multifunction I/O device. The USB‑6008 is a low-cost, multifunction DAQ device. It offers analogue I/O, digital I/O, and a 32‑bit counter. The USB‑6008 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus powered for easy portability. You can easily connect sensors and signals to the USB‑6008 with screw-terminal connectivity. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Dimension is 81.78mm × 85.09mm × 23.11mm (with connectors)
- Operating temperature range from 0°C to +55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Board only (no enclosure).
Technical Specifications
Multifunction I/O Device
12bit
2Channels
± 10V
NI DAQ Devices
Lead (21-Jan-2025)
10kSPS
8Channels
12I/O's
0°C to +55°C
USB-6008
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate