Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No185745-01
Order Code3620297
Product RangePXI-6602
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No185745-01
Order Code3620297
Product RangePXI-6602
Technical Datasheet
No. of Channels32Channels
Bus Connector TypePXI
Resolution (Bits)32bit
Frequency Max80MHz
For Use WithNI PXI Systems
Product RangePXI-6602
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-6602 performs encoder position measurement, event counting, period measurement, pulse-width measurement, pulse generation, pulse-train generation, and frequency measurement. It features eight counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PCI-6602 can perform three simultaneous high-speed DMA transfers.
Technical Specifications
No. of Channels
32Channels
Resolution (Bits)
32bit
For Use With
NI PXI Systems
SVHC
No SVHC (08-Jul-2021)
Bus Connector Type
PXI
Frequency Max
80MHz
Product Range
PXI-6602
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4