Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPTVS12VS1UTR,115
Order Code4334108
Product RangePTVSxS1UTR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.0741 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 222.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS12VS1UTR,115
Order Code4334108
Product RangePTVSxS1UTR Series
Technical Datasheet
Product RangePTVSxS1UTR Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
Diode Case StyleCFP3 (SOD-123W)
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation400W
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
PTVSxS1UTR Series
Reverse Standoff Voltage
12V
Diode Case Style
CFP3 (SOD-123W)
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
19.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability