Print Page
3,200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.128 |
50+ | CHF 0.0902 |
250+ | CHF 0.0737 |
1000+ | CHF 0.0591 |
5000+ | CHF 0.0565 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4010AESBYL
Order Code2498561
Product RangePMEG4
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-993
No. of Pins2Pins
Forward Voltage Max505mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG4
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMEG4010AESBYL is a low VF MEGA schottky barrier rectifier. It is a planar maximum efficiency general application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a leadless ultra-small DSN1006-2 (SOD993) Surface-Mounted Device (SMD) package. The applications include low voltage rectification, high-efficiency DC-to-DC conversion, switch mode power supply, low power consumption applications, ultra high-speed switching, and LED backlight for mobile applications.
- Average forward current is 1A max (δ = 0.5; f = 20KHz; Tsp ≤ 145°C, square wave)
- Reverse voltage is 40V max (Tj=25°C), forward voltage is 145mV typ (IF = 1mA, tp ≤ 300µs, Tj = 25°C)
- Reverse current is 10µA typ (VR = 5V; tp ≤ 3ms; δ ≤ 0.3 ; Tj = 25°C)
- Repetitive peak forward current is 4A max (tp ≤ 1ms, δ ≤ 0.25)
- Non-repetitive peak forward current is 10A max (tp = 8ms; Tj(init) = 25°C; square wave)
- Total power dissipation is 0.525W max (Tamb ≤ 25°C)
- Reverse breakdown voltage is 40V min (IR = 10mA; tp = 300µs; δ = 0.02, Tj = 25°C)
- Diode capacitance is 75pF typ (VR = 1V; f = 1MHz; Tj Cd diode capacitance = 25°C)
- Reverse recovery time is 3.1ns typ (F = 0.5A; IR = 0.5A; IR(meas) = 0.1A; Tj = 25°C)
- 2 terminal SOD993 package, ambient temperature range from -55 to 150°C
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-993
Forward Voltage Max
505mV
Operating Temperature Max
150°C
Product Range
PMEG4
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability