Print Page
Image is for illustrative purposes only. Please refer to product description.
8,843 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.155 |
50+ | CHF 0.142 |
100+ | CHF 0.129 |
500+ | CHF 0.116 |
1500+ | CHF 0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMD3001D,115
Order Code1524143
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN1A
Continuous Collector Current PNP1A
Power Dissipation NPN330mW
Power Dissipation PNP330mW
DC Current Gain hFE Min NPN450hFE
DC Current Gain hFE Min PNP450hFE
Transistor Case StyleSuperSOT
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMD3001D is a NPN-PNP Bipolar Transistor Array connected as push-pull driver in a surface-mount plastic package. It is suitable for MOSFET driver, power bipolar transistor driver and output current booster for operational amplifier.
- Low VCEsat breakthrough in small signal (BISS) transistors in push-pull configuration
- Application-optimized pin-out
- Space-saving solution
- Internal connections to minimize layout effort
- Reduces component count
Applications
Power Management, Computers & Computer Peripherals, Automation & Process Control, Industrial
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
1A
Power Dissipation PNP
330mW
DC Current Gain hFE Min PNP
450hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
1A
Power Dissipation NPN
330mW
DC Current Gain hFE Min NPN
450hFE
Transistor Case Style
SuperSOT
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability