Print Page
Image is for illustrative purposes only. Please refer to product description.
1,245 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.582 |
10+ | CHF 0.433 |
100+ | CHF 0.288 |
500+ | CHF 0.202 |
1000+ | CHF 0.179 |
5000+ | CHF 0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT60603NYX
Order Code2419459
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current3A
Power Dissipation25W
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
No. of Pins5Pins
Transition Frequency140MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max175°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (21-Jan-2025)
Product Overview
These high power bipolar transistors, housed in LFPAK56 (Power-S08/SOT669) packages, deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and support high-temperature operation (175 °C).
- High power dissipation (Ptot)
- Suitable for high-temperature applications (175 °C)
- Space-saving 5 x 6 mm package outline is half the size of equivalent transistors in DPAK, SOT223, and other packages
- Low profile (1 mm)
- High reliability and mechanical ruggedness thanks to solid copper clip (no wires)
- High energy efficiency due to less heat generation
- AEC-Q101 qualified
- Growing, furtureproof portfolio
Applications
Power Management, Motor Drive & Control, LED Lighting, Automotive
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-669
No. of Pins
5Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
25W
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000203
Product traceability