Print Page
62,891 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.296 |
10+ | CHF 0.147 |
100+ | CHF 0.0814 |
500+ | CHF 0.0768 |
1000+ | CHF 0.0757 |
5000+ | CHF 0.0582 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD1LIN is a LIN-bus ESD Protection Diode designed to protect one automotive Local Interconnect Network (LIN) bus line from the damage caused by electrostatic discharge (ESD) and other transients. Asymmetrical diode configuration ensures an optimized protection against EMI of a LIN Electronic Control Unit (ECU).
- ESD protection of one automotive LIN-bus line
- <lt/>1nA Ultra low leakage current (IRM)
- ESD protection of up to 23kV
Applications
Communications & Networking, Automotive, Medical
Technical Specifications
Clamping Voltage Vc Max
70V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
15V
Product Range
PESD1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability