Print Page
343,449 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.287 |
10+ | CHF 0.191 |
100+ | CHF 0.0904 |
500+ | CHF 0.090 |
1000+ | CHF 0.0895 |
5000+ | CHF 0.0733 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD1CAN from NXP is a CAN bus ESD protection diode in SOT23-3 (TO-236AB) package. It is designed to protect two automotive controller area network (CAN) bus lines from damage caused by electrostatic discharge (ESD) and other transients. Due to integrated diode structure in small SOT23 package is designed to protect two CAN bus lines.
- Maximum peak pulse power of 200W at tp = 8/20ms
- Clamping voltage of 40V at IPP = 1A and 70V at IPP = 3A
- Input voltage range from 90VAC to 264VAC
- ESD protection up to 23KV
- IEC 61000-4-2-level 4, IEC 61000-4-5 compliant
- Ambient temperature range from -65°C to 150°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
70V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
PESD1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047