Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.607 |
10+ | CHF 0.373 |
100+ | CHF 0.239 |
500+ | CHF 0.182 |
1000+ | CHF 0.164 |
5000+ | CHF 0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBLS6022D,115
Order Code1829332
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage Max PNP60V
Continuous Collector Current NPN1.5A
Continuous Collector Current PNP1.5A
Power Dissipation NPN480mW
Power Dissipation PNP480mW
DC Current Gain hFE Min NPN285hFE
DC Current Gain hFE Min PNP285hFE
Transistor Case StyleSOT-457
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP150MHz
Product Range-
Qualification-
Product Overview
The PBLS6022D is a 1.5A PNP breakthrough-in small signal (BISS) Transistor housed in a surface-mount plastic package.
- Low VCEsat and resistor-equipped transistor in one package
- Space-saving solution
- Reduction of component count
- AEC-Q101 qualified
- Low threshold voltage (<lt/>1V) compared to MOSFET
- KF Marking code
Applications
Industrial, Consumer Electronics, Portable Devices, Automotive, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
60V
Continuous Collector Current PNP
1.5A
Power Dissipation PNP
480mW
DC Current Gain hFE Min PNP
285hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
150MHz
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current NPN
1.5A
Power Dissipation NPN
480mW
DC Current Gain hFE Min NPN
285hFE
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability