Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBLS2024D,115
Order Code3939987
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN20V
Collector Emitter Voltage Max PNP20V
Continuous Collector Current NPN1.8A
Continuous Collector Current PNP1.8A
Power Dissipation NPN760mW
Power Dissipation PNP760mW
DC Current Gain hFE Min NPN60hFE
DC Current Gain hFE Min PNP160hFE
Transistor Case StyleSOT-457
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP130MHz
Product Range-
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
20V
Continuous Collector Current PNP
1.8A
Power Dissipation PNP
760mW
DC Current Gain hFE Min PNP
160hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
130MHz
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max NPN
20V
Continuous Collector Current NPN
1.8A
Power Dissipation NPN
760mW
DC Current Gain hFE Min NPN
60hFE
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability