Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.000 |
| 10+ | CHF 0.713 |
| 100+ | CHF 0.561 |
| 500+ | CHF 0.499 |
| 1000+ | CHF 0.478 |
| 2500+ | CHF 0.459 |
| 5000+ | CHF 0.439 |
Product Information
Product Overview
NXB0104GU12X is a 4bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2V and 3.6V and VCC(B) can be supplied at any voltage between 1.65V and 5.5V, making the device suitable for translating between any of the low voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- IOFF circuitry provides partial power-down mode operation
- Inputs accept voltages upto 5.5V, ESD protection
- Latch-up performance exceeds 100mA per JESD 78B Class II
- Input leakage current is ±1μA max at (OE input;VI= 0V to 3.6V; VCC(A) = 1.2V to 3.6V)
- Supply current is 0.05μA typ at (ICC(A); VCC(A) = 1.2V; VCC(B) = 1.65V to 5.5V)
- Input capacitance is 2.8pF typ at (OE input; VCC(A) = 1.2V to 3.6V; VCC(B) = 1.65V to 5.5V)
- Propagation delay is 7.5ns at (A to B, 1.8V, VCC(A) = 1.2V; Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- XQFN12 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver, Translating
XQFN
12Pins
5.5V
-
125°C
-
NXB0104
XQFN
1.65V
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate