Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.121 |
| 10+ | CHF 0.0583 |
| 100+ | CHF 0.0437 |
| 500+ | CHF 0.0413 |
| 1000+ | CHF 0.0389 |
| 5000+ | CHF 0.0363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX7002BKHH
Order Code3020053
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id350mA
Drain Source On State Resistance2ohm
Transistor Case StyleDFN0606
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation380mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
350mA
Transistor Case Style
DFN0606
Rds(on) Test Voltage
10V
Power Dissipation
380mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability