Print Page
Image is for illustrative purposes only. Please refer to product description.
1,474 In Stock
2,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.321 |
50+ | CHF 0.196 |
100+ | CHF 0.169 |
500+ | CHF 0.148 |
1000+ | CHF 0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4050BT,653
Order Code3884240
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberHEF4050B
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
No. of Inputs / Bits1 Input
No. of ElementsHex
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF4000
Logic IC Base Number4050
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HEF4050BT,653 is a hex non-inverting buffer. It is a hex buffer with overvoltage-tolerant inputs. Inputs are overvoltage tolerant to 15.0V. This enables the device to be used in HIGH-to-LOW level shifting applications. It is suitable for LOCMOS (local oxidation CMOS) to DTL/TTL converter, HIGH sink current for driving two TTL loads, HIGH-to-LOW level logic conversion.
- Wide supply voltage range from 3.0V to 15.0V
- CMOS low power dissipation, high noise immunity
- Fully static operation, standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
- Output clamping current is ±10mA max at VO < -0.5V or VO > VDD + 0.5V
- Total power dissipation is 500mW max at Tamb=-40°C to +85°C
- Input transition rise and fall rate is 3.75μs/V max at VDD = 5V
- Input leakage current is ±1.0μA max at Tamb = 85°C
- SO16 package
- Ambient temperature range from -40 to +85°C
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
16Pins
No. of Elements
Hex
Supply Voltage Max
15V
Logic IC Base Number
4050
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
HEF4050B
IC Case / Package
SOIC
No. of Inputs / Bits
1 Input
Supply Voltage Min
3V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability