Print Page
Image is for illustrative purposes only. Please refer to product description.
1,751 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.500 |
10+ | CHF 1.110 |
50+ | CHF 1.010 |
100+ | CHF 0.895 |
250+ | CHF 0.841 |
500+ | CHF 0.828 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF40244BT,653
Order Code3442181
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberHEF40244B
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF40000B
Logic IC Base Number40244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
15V
Logic IC Base Number
40244
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
HEF40244B
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
HEF40000B
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability