Print Page
2,137 In Stock
2,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.301 |
50+ | CHF 0.184 |
100+ | CHF 0.159 |
500+ | CHF 0.139 |
1000+ | CHF 0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4011BT,653
Order Code1085279
Product Range4011
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range4011
Logic IC Family4000B
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current2.4mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HEF4011BT is a quad 2-input NAND Gate, the outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Fully static operation
- 5V, 10V and 15V Parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
4011
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Max
15.5V
Output Current
2.4mA
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009374
Product traceability